
C1206C334K3RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C334K3RACTMTR-ND - Tape & Reel (TR) 399-C1206C334K3RACTMCT-ND - Cut Tape (CT) 399-C1206C334K3RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K3RACTM |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K3RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20360 | $60.18 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.83892 | $419.46 |
| 1,000 | $0.76846 | $768.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66288 | $2,651.52 |
| 8,000 | $0.62368 | $4,989.44 |
| 12,000 | $0.60405 | $7,248.60 |
| 20,000 | $0.58230 | $11,646.00 |
| 28,000 | $0.56958 | $15,948.24 |
| 40,000 | $0.55734 | $22,293.60 |

