
C1206C334K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C334K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C334K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C334K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K3RACAUTO |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.47800 | $14.78 |
50 | $0.98200 | $49.10 |
100 | $0.79890 | $79.89 |
500 | $0.71550 | $357.75 |
1,000 | $0.68480 | $684.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61080 | $2,443.20 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.46084 | $5,530.08 |