
C1206C334K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15838-2-ND - Tape & Reel (TR) 399-15838-1-ND - Cut Tape (CT) 399-15838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K1RACAUTO |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.66200 | $46.62 |
| 50 | $3.59600 | $179.80 |
| 100 | $3.26800 | $326.80 |
| 500 | $2.71572 | $1,357.86 |
| 1,000 | $2.54472 | $2,544.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40409 | $4,808.18 |
| 4,000 | $2.28833 | $9,153.32 |
| 6,000 | $2.23033 | $13,381.98 |
| 10,000 | $2.16606 | $21,660.60 |
| 14,000 | $2.12847 | $29,798.58 |
| 20,000 | $2.09232 | $41,846.40 |

