0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334J4RACTU

DigiKey Part Number
399-C1206C334J4RACTUTR-ND - Tape & Reel (TR)
399-C1206C334J4RACTUCT-ND - Cut Tape (CT)
399-C1206C334J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334J4RACTU
Description
CAP CER 0.33UF 16V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.14400$41.44
50$3.18000$159.00
100$2.88330$288.33
500$2.38144$1,190.72
1,000$2.22630$2,226.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.99363$7,974.52
8,000$1.90714$15,257.12
12,000$1.86382$22,365.84
20,000$1.81580$36,316.00
28,000$1.78772$50,056.16
40,000$1.76070$70,428.00
Manufacturers Standard Package