
C1206C334J3RACTU | |
---|---|
DigiKey Part Number | 399-C1206C334J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C334J3RACTUCT-ND - Cut Tape (CT) 399-C1206C334J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334J3RACTU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.94100 | $39.41 |
50 | $3.01340 | $150.67 |
100 | $2.59060 | $259.06 |
500 | $2.26508 | $1,132.54 |
1,000 | $2.11753 | $2,117.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.89627 | $7,585.08 |
8,000 | $1.79740 | $14,379.20 |
12,000 | $1.77280 | $21,273.60 |
20,000 | $1.72713 | $34,542.60 |
28,000 | $1.70041 | $47,611.48 |
40,000 | $1.67471 | $66,988.40 |
48,000 | $1.66254 | $79,801.92 |