
C1206C333KBRACAUTO | |
---|---|
DigiKey Part Number | 399-15826-2-ND - Tape & Reel (TR) 399-15826-1-ND - Cut Tape (CT) 399-15826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KBRACAUTO |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KBRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.10000 | $11.00 |
50 | $0.76860 | $38.43 |
100 | $0.70200 | $70.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61669 | $1,233.38 |
4,000 | $0.61080 | $2,443.20 |
6,000 | $0.60774 | $3,646.44 |
10,000 | $0.60426 | $6,042.60 |
14,000 | $0.60217 | $8,430.38 |
20,000 | $0.60012 | $12,002.40 |
24,000 | $0.59913 | $14,379.12 |
48,000 | $0.59571 | $28,594.08 |