
C1206C333K3RACTU | |
|---|---|
DigiKey Part Number | 399-15112-2-ND - Tape & Reel (TR) 399-15112-1-ND - Cut Tape (CT) 399-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.19380 | $59.69 |
| 100 | $1.05980 | $105.98 |
| 500 | $0.83234 | $416.17 |
| 1,000 | $0.76238 | $762.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65743 | $2,629.72 |
| 8,000 | $0.61847 | $4,947.76 |
| 12,000 | $0.59896 | $7,187.52 |
| 20,000 | $0.57733 | $11,546.60 |
| 28,000 | $0.56469 | $15,811.32 |
| 40,000 | $0.55253 | $22,101.20 |

