
C1206C333K2RACTU | |
|---|---|
DigiKey Part Number | 399-15574-2-ND - Tape & Reel (TR) 399-15574-1-ND - Cut Tape (CT) 399-15574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.58840 | $79.42 |
| 100 | $1.41820 | $141.82 |
| 500 | $1.13094 | $565.47 |
| 1,000 | $1.04232 | $1,042.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90948 | $3,637.92 |
| 8,000 | $0.86014 | $6,881.12 |
| 12,000 | $0.83543 | $10,025.16 |
| 20,000 | $0.80804 | $16,160.80 |
| 28,000 | $0.79203 | $22,176.84 |
| 40,000 | $0.77663 | $31,065.20 |

