


C1206C333JARECTU | |
---|---|
DigiKey Part Number | 399-C1206C333JARECTUTR-ND - Tape & Reel (TR) 399-C1206C333JARECTUCT-ND - Cut Tape (CT) 399-C1206C333JARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333JARECTU |
Description | CAP CER 1206 33NF 250V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333JARECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.14100 | $11.41 |
50 | $0.82120 | $41.06 |
100 | $0.70200 | $70.20 |
500 | $0.55802 | $279.01 |
1,000 | $0.50736 | $507.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43135 | $1,725.40 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.31245 | $3,749.40 |
20,000 | $0.31067 | $6,213.40 |
28,000 | $0.30960 | $8,668.80 |
40,000 | $0.30855 | $12,342.00 |
48,000 | $0.30805 | $14,786.40 |
96,000 | $0.30630 | $29,404.80 |