
C1206C333J5GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C333J5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C333J5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C333J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J5GECAUTO |
Description | CAP CER 1206 33NF 50V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J5GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21100 | $32.11 |
50 | $2.43540 | $121.77 |
100 | $2.03800 | $203.80 |
500 | $1.79624 | $898.12 |
1,000 | $1.67209 | $1,672.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54720 | $6,188.80 |
8,000 | $1.39834 | $11,186.72 |
12,000 | $1.38056 | $16,566.72 |
20,000 | $1.34365 | $26,873.00 |
28,000 | $1.32119 | $36,993.32 |
40,000 | $1.29958 | $51,983.20 |
48,000 | $1.28933 | $61,887.84 |