1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J1RACTU

DigiKey Part Number
399-C1206C333J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C333J1RACTUCT-ND - Cut Tape (CT)
399-C1206C333J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333J1RACTU
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.34600$23.46
50$1.75340$87.67
100$1.56980$156.98
500$1.26164$630.82
1,000$1.16647$1,166.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02371$4,094.84
8,000$0.97068$7,765.44
12,000$0.94411$11,329.32
20,000$0.91467$18,293.40
28,000$0.89746$25,128.88
40,000$0.88089$35,235.60
48,000$0.87304$41,905.92
96,000$0.84662$81,275.52
Manufacturers Standard Package