
C1206C473F1GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C473F1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C473F1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C473F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473F1GECAUTO |
Description | CAP CER 1206 47NF 100V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473F1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $17.62100 | $176.21 |
50 | $14.57940 | $728.97 |
100 | $12.94050 | $1,294.05 |
500 | $12.05178 | $6,025.89 |
1,000 | $11.90455 | $11,904.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.15448 | $22,308.96 |
4,000 | $10.82068 | $43,282.72 |
6,000 | $10.65347 | $63,920.82 |