
C1206C332KCRACTU | |
|---|---|
DigiKey Part Number | 399-15110-2-ND - Tape & Reel (TR) 399-15110-1-ND - Cut Tape (CT) 399-15110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332KCRACTU |
Description | CAP CER 3300PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.98080 | $199.04 |
| 100 | $3.62650 | $362.65 |
| 500 | $3.02764 | $1,513.82 |
| 1,000 | $2.84250 | $2,842.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64703 | $6,617.57 |
| 5,000 | $2.52921 | $12,646.05 |
| 7,500 | $2.47019 | $18,526.42 |
| 12,500 | $2.40477 | $30,059.62 |
| 17,500 | $2.36651 | $41,413.92 |
| 25,000 | $2.32971 | $58,242.75 |

