
C1206C332KBRACTU | |
|---|---|
DigiKey Part Number | 399-5587-2-ND - Tape & Reel (TR) 399-5587-1-ND - Cut Tape (CT) 399-5587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332KBRACTU |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.37700 | $53.77 |
| 50 | $4.17820 | $208.91 |
| 100 | $3.81070 | $381.07 |
| 500 | $3.18846 | $1,594.23 |
| 1,000 | $2.99624 | $2,996.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.79320 | $6,983.00 |
| 5,000 | $2.67080 | $13,354.00 |
| 7,500 | $2.60949 | $19,571.17 |
| 12,500 | $2.54152 | $31,769.00 |
| 17,500 | $2.50177 | $43,780.97 |
| 25,000 | $2.46355 | $61,588.75 |

