3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332K5RACTU

DigiKey Part Number
399-C1206C332K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C332K5RACTUCT-ND - Cut Tape (CT)
399-C1206C332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332K5RACTU
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48800$14.88
50$1.08360$54.18
100$0.96030$96.03
500$0.75046$375.23
1,000$0.68576$685.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58893$2,355.72
8,000$0.55298$4,423.84
12,000$0.53498$6,419.76
20,000$0.51503$10,300.60
28,000$0.50337$14,094.36
40,000$0.49216$19,686.40
Manufacturers Standard Package