3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332K2RACTU

DigiKey Part Number
399-C1206C332K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C332K2RACTUCT-ND - Cut Tape (CT)
399-C1206C332K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332K2RACTU
Description
CAP CER 3300PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.90700$19.07
50$1.40760$70.38
100$1.25300$125.30
500$0.99282$496.41
1,000$0.91267$912.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79245$3,169.80
8,000$0.74780$5,982.40
12,000$0.72543$8,705.16
20,000$0.70064$14,012.80
28,000$0.68616$19,212.48
40,000$0.67222$26,888.80
Manufacturers Standard Package