
C1206C332JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16706-2-ND - Tape & Reel (TR) 399-16706-1-ND - Cut Tape (CT) 399-16706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JCGACAUTO |
Description | CAP CER 1206 3.3NF 500V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15400 | $107.70 |
| 100 | $1.93530 | $193.53 |
| 500 | $1.56816 | $784.08 |
| 1,000 | $1.45463 | $1,454.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28436 | $5,137.44 |
| 8,000 | $1.22110 | $9,768.80 |
| 12,000 | $1.18942 | $14,273.04 |
| 20,000 | $1.15430 | $23,086.00 |
| 28,000 | $1.13377 | $31,745.56 |
| 40,000 | $1.11401 | $44,560.40 |

