
C1206C332F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C332F5GACTUCT-ND - Cut Tape (CT) 399-C1206C332F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332F5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.99000 | $129.90 |
| 50 | $10.56460 | $528.23 |
| 100 | $9.81650 | $981.65 |
| 500 | $8.55086 | $4,275.43 |
| 1,000 | $8.15902 | $8,159.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.57079 | $30,283.16 |
| 8,000 | $7.35195 | $58,815.60 |

