
C1206C331KCGACAUTO | |
---|---|
DigiKey Part Number | 399-16705-2-ND - Tape & Reel (TR) 399-16705-1-ND - Cut Tape (CT) 399-16705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KCGACAUTO |
Description | CAP CER 1206 330PF 500V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.82800 | $48.28 |
50 | $3.72620 | $186.31 |
100 | $3.23680 | $323.68 |
500 | $2.93608 | $1,468.04 |
1,000 | $2.75750 | $2,757.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.56893 | $6,422.32 |
5,000 | $2.42596 | $12,129.80 |
7,500 | $2.35801 | $17,685.08 |
12,500 | $2.26810 | $28,351.25 |
17,500 | $2.26244 | $39,592.70 |
25,000 | $2.23585 | $55,896.25 |