1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331J2GACTU

DigiKey Part Number
399-15571-2-ND - Tape & Reel (TR)
399-15571-1-ND - Cut Tape (CT)
399-15571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331J2GACTU
Description
CAP CER 330PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.33200$23.32
50$1.74240$87.12
100$1.56090$156.09
500$1.36762$683.81
1,000$1.15939$1,159.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01739$4,069.56
8,000$0.94729$7,578.32
12,000$0.92656$11,118.72
20,000$0.90890$18,178.00
28,000$0.89177$24,969.56
40,000$0.87530$35,012.00
48,000$0.86750$41,640.00
96,000$0.84512$81,131.52
Manufacturers Standard Package