
C1206C330JDGACTU | |
---|---|
DigiKey Part Number | 399-14681-2-ND - Tape & Reel (TR) 399-14681-1-ND - Cut Tape (CT) 399-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JDGACTU |
Description | CAP CER 33PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $3.58800 | $35.88 |
50 | $3.00360 | $150.18 |
100 | $2.91000 | $291.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.45121 | $6,128.03 |
5,000 | $2.40898 | $12,044.90 |
7,500 | $2.40036 | $18,002.70 |
12,500 | $2.39054 | $29,881.75 |
17,500 | $2.38464 | $41,731.20 |
25,000 | $2.37885 | $59,471.25 |