
C1206C330JBGACTU | |
|---|---|
DigiKey Part Number | 399-15105-2-ND - Tape & Reel (TR) 399-15105-1-ND - Cut Tape (CT) 399-15105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JBGACTU |
Description | CAP CER 33PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.56600 | $55.66 |
| 50 | $4.33600 | $216.80 |
| 100 | $3.95700 | $395.70 |
| 500 | $3.31722 | $1,658.61 |
| 1,000 | $3.11924 | $3,119.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.91025 | $7,275.62 |
| 5,000 | $2.78423 | $13,921.15 |
| 7,500 | $2.72112 | $20,408.40 |
| 12,500 | $2.65114 | $33,139.25 |
| 17,500 | $2.61024 | $45,679.20 |
| 25,000 | $2.57089 | $64,272.25 |

