
C1206C301F1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C301F1HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C301F1HACAUTOCT-ND - Cut Tape (CT) 399-C1206C301F1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C301F1HACAUTO |
Description | CAP CER 1206 300PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C301F1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.29080 | $129.08 |
| 500 | $1.02456 | $512.28 |
| 1,000 | $0.94235 | $942.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81917 | $3,276.68 |
| 8,000 | $0.77344 | $6,187.52 |
| 12,000 | $0.75053 | $9,006.36 |
| 20,000 | $0.72514 | $14,502.80 |
| 28,000 | $0.71030 | $19,888.40 |
| 40,000 | $0.69602 | $27,840.80 |

