
C1206C300J5GACTU | |
---|---|
DigiKey Part Number | 399-17472-2-ND - Tape & Reel (TR) 399-17472-1-ND - Cut Tape (CT) 399-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C300J5GACTU |
Description | CAP CER 30PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C300J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.48600 | $14.86 |
50 | $0.98700 | $49.35 |
100 | $0.79890 | $79.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58298 | $2,331.92 |