0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C273KARACTU

DigiKey Part Number
399-C1206C273KARACTUTR-ND - Tape & Reel (TR)
399-C1206C273KARACTUCT-ND - Cut Tape (CT)
399-C1206C273KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C273KARACTU
Description
CAP CER 0.027UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C273KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.16500$31.65
50$2.39420$119.71
100$2.15730$215.73
500$1.75710$878.55
1,000$1.63345$1,633.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44799$5,791.96
8,000$1.37909$11,032.72
12,000$1.34456$16,134.72
20,000$1.30630$26,126.00
28,000$1.28393$35,950.04
40,000$1.26240$50,496.00
Manufacturers Standard Package