
C1206C273K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C273K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C273K5RACTUCT-ND - Cut Tape (CT) 399-C1206C273K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62533 | $2,501.32 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.55193 | $6,623.16 |
20,000 | $0.54914 | $10,982.80 |
28,000 | $0.53050 | $14,854.00 |
40,000 | $0.52555 | $21,022.00 |
48,000 | $0.52006 | $24,962.88 |
96,000 | $0.50161 | $48,154.56 |
100,000 | $0.50063 | $50,063.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13640 | $56.82 |
100 | $1.00010 | $100.01 |
500 | $0.79170 | $395.85 |
1,000 | $0.72511 | $725.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55600 | $15.56 |
50 | $1.13940 | $56.97 |
100 | $1.00270 | $100.27 |
500 | $0.79372 | $396.86 |
1,000 | $0.72697 | $726.97 |