
C1206C273J5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C273J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C273J5RACTUCT-ND - Cut Tape (CT) 399-C1206C273J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C273J5RACTU |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.55840 | $77.92 |
100 | $1.39260 | $139.26 |
500 | $1.11260 | $556.30 |
1,000 | $1.02613 | $1,026.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89646 | $3,585.84 |
8,000 | $0.84830 | $6,786.40 |
12,000 | $0.82418 | $9,890.16 |
20,000 | $0.79745 | $15,949.00 |
28,000 | $0.78182 | $21,890.96 |
40,000 | $0.76678 | $30,671.20 |
48,000 | $0.75966 | $36,463.68 |
96,000 | $0.73566 | $70,623.36 |
100,000 | $0.73439 | $73,439.00 |