1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C273J5RACTU

DigiKey Part Number
399-C1206C273J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C273J5RACTUCT-ND - Cut Tape (CT)
399-C1206C273J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C273J5RACTU
Description
CAP CER 0.027UF 50V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C273J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.10700$21.07
50$1.56240$78.12
100$1.39610$139.61
500$1.11544$557.72
1,000$1.02875$1,028.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89875$3,595.00
8,000$0.85047$6,803.76
12,000$0.82629$9,915.48
20,000$0.79949$15,989.80
28,000$0.78382$21,946.96
40,000$0.76874$30,749.60
48,000$0.76160$36,556.80
96,000$0.73755$70,804.80
100,000$0.73627$73,627.00
Manufacturers Standard Package