
C1206C273J5GACTU | |
|---|---|
DigiKey Part Number | 399-15567-2-ND - Tape & Reel (TR) 399-15567-1-ND - Cut Tape (CT) 399-15567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C273J5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C1H273JA01D | Murata Electronics | 55,768 | 490-1762-1-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.02900 | $70.29 |
| 50 | $5.54620 | $277.31 |
| 100 | $5.08660 | $508.66 |
| 500 | $4.31218 | $2,156.09 |
| 1,000 | $4.07252 | $4,072.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.71277 | $14,851.08 |
| 8,000 | $3.57901 | $28,632.08 |
| 12,000 | $3.51201 | $42,144.12 |
| 20,000 | $3.43769 | $68,753.80 |

