
C1206C273J5GACTU | |
---|---|
DigiKey Part Number | 399-15567-2-ND - Tape & Reel (TR) 399-15567-1-ND - Cut Tape (CT) 399-15567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C273J5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.42100 | $64.21 |
50 | $5.27480 | $263.74 |
100 | $4.71800 | $471.80 |
500 | $4.10156 | $2,050.78 |
1,000 | $3.87362 | $3,873.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.22988 | $12,919.52 |
8,000 | $3.17722 | $25,417.76 |
12,000 | $3.16329 | $37,959.48 |
20,000 | $3.15224 | $63,044.80 |