Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

C1206C272F1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C272F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C272F1GALTU |
Description | CAP CER 2700PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C272F1GACTU | KEMET | 0 | 399-C1206C272F1GACTUTR-ND | $87.95011 | Parametric Equivalent |
| 1206J1000272FCT | Knowles Syfer | 0 | 1206J1000272FCT-ND | $90.24729 | Direct |
| KGM31VCG2A272FU | KYOCERA AVX | 3,332 | 478-KGM31VCG2A272FUCT-ND | $107.16000 | Direct |
| 1206J2000272FCT | Knowles Syfer | 0 | 1206J2000272FCT-ND | $100.80712 | Upgrade |
| 1206J2500272FCT | Knowles Syfer | 0 | 1206J2500272FCT-ND | $100.80712 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.28918 | $25,156.72 |




