
C1206C271JDGACTU | |
|---|---|
DigiKey Part Number | 399-15101-2-ND - Tape & Reel (TR) 399-15101-1-ND - Cut Tape (CT) 399-15101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JDGACTU |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.68900 | $56.89 |
| 50 | $4.43640 | $221.82 |
| 100 | $4.05070 | $405.07 |
| 500 | $3.39910 | $1,699.55 |
| 1,000 | $3.19751 | $3,197.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98477 | $7,461.93 |
| 5,000 | $2.85651 | $14,282.55 |
| 7,500 | $2.79225 | $20,941.88 |
| 12,500 | $2.72103 | $34,012.88 |
| 17,500 | $2.67938 | $46,889.15 |
| 25,000 | $2.63930 | $65,982.50 |

