
C1206C301J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C301J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C301J5GACTUCT-ND - Cut Tape (CT) 399-C1206C301J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C301J5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C301J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62300 | $81.15 |
| 100 | $1.44950 | $144.95 |
| 500 | $1.15726 | $578.63 |
| 1,000 | $1.06715 | $1,067.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93195 | $3,727.80 |
| 8,000 | $0.88172 | $7,053.76 |
| 12,000 | $0.85656 | $10,278.72 |
| 20,000 | $0.82869 | $16,573.80 |
| 28,000 | $0.81239 | $22,746.92 |
| 40,000 | $0.79671 | $31,868.40 |

