
C1206C270JBGACTU | |
---|---|
DigiKey Part Number | 399-15099-2-ND - Tape & Reel (TR) 399-15099-1-ND - Cut Tape (CT) 399-15099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270JBGACTU |
Description | CAP CER 27PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $4.57400 | $45.74 |
50 | $3.76400 | $188.20 |
100 | $3.56360 | $356.36 |
500 | $3.15138 | $1,575.69 |
1,000 | $2.96319 | $2,963.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.52807 | $6,320.18 |
5,000 | $2.45144 | $12,257.20 |
7,500 | $2.43001 | $18,225.07 |
12,500 | $2.40320 | $30,040.00 |
17,500 | $2.39727 | $41,952.22 |
25,000 | $2.38725 | $59,681.25 |