
C1206C270G1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C270G1GACTUTR-ND - Tape & Reel (TR) 399-C1206C270G1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C270G1GACTU |
Description | CAP CER 27PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.77100 | $47.71 |
50 | $3.75080 | $187.54 |
100 | $3.35170 | $335.17 |
500 | $2.85086 | $1,425.43 |
1,000 | $2.67613 | $2,676.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.38002 | $9,520.08 |
8,000 | $2.29744 | $18,379.52 |
12,000 | $2.26745 | $27,209.40 |
20,000 | $2.21330 | $44,266.00 |
28,000 | $2.18163 | $61,085.64 |
40,000 | $2.11331 | $84,532.40 |