
C1206C270G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270G1GACTUTR-ND - Tape & Reel (TR) 399-C1206C270G1GACTUCT-ND - Cut Tape (CT) 399-C1206C270G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270G1GACTU |
Description | CAP CER 27PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08900 | $50.89 |
| 50 | $3.94300 | $197.15 |
| 100 | $3.59200 | $359.20 |
| 500 | $2.99724 | $1,498.62 |
| 1,000 | $2.81348 | $2,813.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.53773 | $10,150.92 |
| 8,000 | $2.43522 | $19,481.76 |
| 12,000 | $2.38386 | $28,606.32 |
| 20,000 | $2.32693 | $46,538.60 |
| 28,000 | $2.29365 | $64,222.20 |

