
C1206C242J5GACTU | |
---|---|
DigiKey Part Number | 399-14673-2-ND - Tape & Reel (TR) 399-14673-1-ND - Cut Tape (CT) 399-14673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C242J5GACTU |
Description | CAP CER 2400PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C242J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.93100 | $29.31 |
50 | $2.21360 | $110.68 |
100 | $1.85900 | $185.90 |
500 | $1.62102 | $810.51 |
1,000 | $1.50606 | $1,506.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33365 | $5,334.60 |
8,000 | $1.14321 | $9,145.68 |
12,000 | $1.06673 | $12,800.76 |
20,000 | $1.06203 | $21,240.60 |
28,000 | $1.01919 | $28,537.32 |