2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C229C5GACTU

DigiKey Part Number
399-C1206C229C5GACTUTR-ND - Tape & Reel (TR)
399-C1206C229C5GACTUCT-ND - Cut Tape (CT)
399-C1206C229C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C229C5GACTU
Description
CAP CER 2.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C229C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206CRNPO9BN2R2YAGEO8,495311-1146-1-ND$1.89000Direct
KGM31BCG1H2R2CTKYOCERA AVX4,656478-KGM31BCG1H2R2CT-ND$2.55000Direct
KGM31BCG2A2R2CTKYOCERA AVX8,610478-KGM31BCG2A2R2CT-ND$2.80000Upgrade
KGM31BCG2H2R2CTKYOCERA AVX3,803478-KGM31BCG2H2R2CT-ND$6.66000Upgrade
In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68800$26.88
50$2.01420$100.71
100$1.80710$180.71
500$1.45898$729.49
1,000$1.35153$1,351.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19031$4,761.24
8,000$1.13041$9,043.28
12,000$1.10040$13,204.80
20,000$1.06715$21,343.00
28,000$1.04771$29,335.88
40,000$1.02901$41,160.40
Manufacturers Standard Package