1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M8RAC7210

DigiKey Part Number
399-C1206C226M8RAC7210TR-ND - Tape & Reel (TR)
399-C1206C226M8RAC7210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C226M8RAC7210
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M8RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.09600$30.96
50$2.34340$117.17
100$1.96080$196.08
500$1.55302$776.51
1,000$1.49777$1,497.77
2,500$1.47552$3,688.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.35496$10,839.68
16,000$1.29975$20,796.00
24,000$1.27208$30,529.92
40,000$1.24142$49,656.80
56,000$1.22658$68,688.48
Manufacturers Standard Package