C1206C225M8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.58061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.60447
Datasheet

Upgrade


KEMET
In Stock: 158
Unit Price: $9.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.27976
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.27976
Datasheet

Upgrade


KEMET
In Stock: 5,327
Unit Price: $9.80000
Datasheet

Upgrade


KEMET
In Stock: 61,289
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.53410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47688
Datasheet

Upgrade


KEMET
In Stock: 167,647
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 2,144
Unit Price: $8.23000
Datasheet

Upgrade


KEMET
In Stock: 6,618
Unit Price: $6.42000
Datasheet

Upgrade


KEMET
In Stock: 10,025
Unit Price: $6.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47688
Datasheet
1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225M8RALTU

DigiKey Part Number
399-C1206C225M8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M8RALTU
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.45281$6,132.02
Manufacturers Standard Package