
C1206C225M5RACTU | |
|---|---|
DigiKey Part Number | 399-13201-2-ND - Tape & Reel (TR) 399-13201-1-ND - Cut Tape (CT) 399-13201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 50 | $1.87620 | $93.81 |
| 100 | $1.68050 | $168.05 |
| 500 | $1.35194 | $675.97 |
| 1,000 | $1.25041 | $1,250.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16696 | $2,333.92 |
| 4,000 | $1.09827 | $4,393.08 |
| 6,000 | $1.06386 | $6,383.16 |
| 10,000 | $1.02574 | $10,257.40 |
| 14,000 | $1.00346 | $14,048.44 |
| 20,000 | $0.98202 | $19,640.40 |

