
C1206C225K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K8PACTUTR-ND - Tape & Reel (TR) 399-C1206C225K8PACTUCT-ND - Cut Tape (CT) 399-C1206C225K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K8PACTU |
Description | CAP CER 2.2UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J4RACTU | KEMET | 58 | 399-13200-1-ND | $10.44000 | Upgrade |
| C1206C225J5RACTU | KEMET | 11,904 | 399-13297-1-ND | $11.18000 | Upgrade |
| C1206C225K3NACTU | KEMET | 1,914 | 399-C1206C225K3NACTUCT-ND | $10.28000 | Upgrade |
| C1206C225K3PACTU | KEMET | 15,400 | 399-C1206C225K3PACTUCT-ND | $5.34000 | Upgrade |
| C1206C225K3RACTU | KEMET | 21,175 | 399-C1206C225K3RACTUCT-ND | $2.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.27900 | $227.90 |
| 500 | $1.86086 | $930.43 |
| 1,000 | $1.73178 | $1,731.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.53816 | $6,152.64 |
| 8,000 | $1.46621 | $11,729.68 |
| 12,000 | $1.43016 | $17,161.92 |
| 20,000 | $1.39022 | $27,804.40 |
| 28,000 | $1.36686 | $38,272.08 |
| 40,000 | $1.34439 | $53,775.60 |

