


C1206C225K5RECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C1206C225K5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C225K5RECAUTO7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RECAUTO7210 |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.36300 | $23.63 |
50 | $1.76160 | $88.08 |
100 | $1.57890 | $157.89 |
500 | $1.31696 | $658.48 |
1,000 | $1.17331 | $1,173.31 |
2,500 | $1.07240 | $2,681.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.97666 | $7,813.28 |
16,000 | $0.91375 | $14,620.00 |
24,000 | $0.79607 | $19,105.68 |
40,000 | $0.79285 | $31,714.00 |
56,000 | $0.79092 | $44,291.52 |
80,000 | $0.78902 | $63,121.60 |