2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K5RALTU

DigiKey Part Number
399-C1206C225K5RALTUTR-ND - Tape & Reel (TR)
399-C1206C225K5RALTUCT-ND - Cut Tape (CT)
399-C1206C225K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K5RALTU
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.55000$55.50
50$4.32120$216.06
100$3.94300$394.30
500$3.30488$1,652.44
1,000$3.10748$3,107.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.94498$5,889.96
4,000$2.81120$11,244.80
6,000$2.74420$16,465.20
10,000$2.66992$26,699.20
14,000$2.62649$36,770.86
20,000$2.58471$51,694.20
Manufacturers Standard Package