
C1206C225K5RACAUTO | |
---|---|
DigiKey Part Number | 399-7019-2-ND - Tape & Reel (TR) 399-7019-1-ND - Cut Tape (CT) 399-7019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.43200 | $14.32 |
50 | $1.04540 | $52.27 |
100 | $0.92530 | $92.53 |
500 | $0.72342 | $361.71 |
1,000 | $0.66128 | $661.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61020 | $1,220.40 |
4,000 | $0.56817 | $2,272.68 |
6,000 | $0.54713 | $3,282.78 |
10,000 | $0.52382 | $5,238.20 |
14,000 | $0.51020 | $7,142.80 |
20,000 | $0.49710 | $9,942.00 |
24,000 | $0.49089 | $11,781.36 |
48,000 | $0.46998 | $22,559.04 |
50,000 | $0.46887 | $23,443.50 |