2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K4RACTU

DigiKey Part Number
399-C1206C225K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C225K4RACTUCT-ND - Cut Tape (CT)
399-C1206C225K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K4RACTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54560$77.28
100$1.37870$137.87
500$1.09822$549.11
1,000$1.01157$1,011.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94034$1,880.68
4,000$0.88170$3,526.80
6,000$0.85234$5,114.04
10,000$0.81981$8,198.10
14,000$0.80079$11,211.06
20,000$0.78250$15,650.00
Manufacturers Standard Package