
C1206C225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15831-2-ND - Tape & Reel (TR) 399-15831-1-ND - Cut Tape (CT) 399-15831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.16090 | $116.09 |
| 500 | $0.91636 | $458.18 |
| 1,000 | $0.84098 | $840.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77895 | $1,557.90 |
| 4,000 | $0.72793 | $2,911.72 |
| 6,000 | $0.70240 | $4,214.40 |
| 10,000 | $0.67410 | $6,741.00 |
| 14,000 | $0.65756 | $9,205.84 |
| 20,000 | $0.64165 | $12,833.00 |

