
C1206C225K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K3NACTUTR-ND - Tape & Reel (TR) 399-C1206C225K3NACTUCT-ND - Cut Tape (CT) 399-C1206C225K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3NACTU |
Description | CAP CER 2.2UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8L1H225K160AC | TDK | 2,958 | 445-175420-1-ND | $5.76000 | Upgrade |
| C3216X8R1E225K160AB | TDK | 6 | 445-8861-1-ND | $5.76000 | Similar |
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 617 | 1276-1072-1-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.25520 | $262.76 |
| 100 | $4.81530 | $481.53 |
| 500 | $4.07178 | $2,035.89 |
| 1,000 | $3.84182 | $3,841.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65257 | $7,305.14 |
| 4,000 | $3.49679 | $13,987.16 |
| 6,000 | $3.41873 | $20,512.38 |
| 10,000 | $3.33222 | $33,322.20 |
| 14,000 | $3.28162 | $45,942.68 |
| 20,000 | $3.23297 | $64,659.40 |

