
C1206C224M1RACTU | |
---|---|
DigiKey Part Number | 399-C1206C224M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C224M1RACTUCT-ND - Cut Tape (CT) 399-C1206C224M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224M1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224M1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.58100 | $35.81 |
100 | $2.46960 | $246.96 |
1,000 | $1.87871 | $1,878.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.68913 | $6,756.52 |
8,000 | $1.44452 | $11,556.16 |
12,000 | $1.43080 | $17,169.60 |
20,000 | $1.42489 | $28,497.80 |
28,000 | $1.41289 | $39,560.92 |
40,000 | $1.40942 | $56,376.80 |