


C1206C224K5RECAUTO | |
---|---|
DigiKey Part Number | 399-17894-2-ND - Tape & Reel (TR) 399-17894-1-ND - Cut Tape (CT) 399-17894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K5RECAUTO |
Description | CAP CER 1206 220NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35500 | $13.55 |
50 | $0.98540 | $49.27 |
100 | $0.87040 | $87.04 |
500 | $0.67888 | $339.44 |
1,000 | $0.61985 | $619.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49007 | $1,960.28 |
8,000 | $0.46009 | $3,680.72 |
12,000 | $0.44944 | $5,393.28 |
20,000 | $0.44707 | $8,941.40 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.43511 | $20,885.28 |
96,000 | $0.42149 | $40,463.04 |
100,000 | $0.42062 | $42,062.00 |